
Number (Package size 50 pc(s))
Total (€ 7.98 / piece)
€ 399.16
plus VAT.
14-day return policy included
Highlights & Details
2-conductor Ex e II terminal strip
- 264-139
- Industrial packaging, pack of 50
Technical specifications
- 2 COND.EX T.BL.STRIP W.FLANGE 9 POL.
- Product type
Punch-down block
- Features
+ sleeve
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- AWG max.
14
- Clamp width
6 mm
- No. of rows
9
- Pins per row
2
- Number of pins
18
- Factory colour
Grey
- Nominal current
23 A
- Nominal current - rounded value
23 A
- Nominal voltage
690 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-139
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
264-139
- Dim
(W x H) 70 mm x 22.10 mm
- Width
70 mm
- Height
22.10 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534877 WAGO 264-139 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 534877 WAGO 264-139 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types Complies with ATEX Ex-e II, 9-pin, light gray.
This text is machine translated.
This text is machine translated.



