
Number (Package size 100 pc(s))
Total (€ 2.06 / piece)
€ 205.87
plus VAT.
14-day return policy included
Highlights & Details
2-conductor terminal strip
- 264-152
- Industrial packaging with 100 pieces
Technical specifications
- 2-COND.T.BL.STR.W.SNAP-IN MT.FT.2-P.
- Packaging type
Package
- Product type
Punch-down block
- Features
+ latch lock base
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-152
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
264-152
- Dim
(W x H) 19 mm x 22.10 mm
- Width
19 mm
- Height
22.10 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534883 WAGO 264-152 Punch-down block 6 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 534883 WAGO 264-152 Punch-down block 6 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
With snap in bases, for plate thickness 0409 14.2 mm, mounting hole Ø 3.5 mm, even on aluminum rail 210-154 or 209-120 with mounting base on TS35, 2-pin, gray.
This text is machine translated.
This text is machine translated.


