
Number (Package size 50 pc(s))
Total (€ 6.97 / piece)
€ 348.74
plus VAT.
Highlights & Details
2-conductor terminal strip
- 264-158
- Industrial packaging, pack of 50
Technical specifications
- 2-COND.T.BL.STR.W.SNAP-IN MT.FT.8-P.
- Product type
Punch-down block
- Features
+ latch lock base
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
8
- Pins per row
2
- Number of pins
16
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-158
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
264-158
- Dim
(W x H) 55 mm x 22.10 mm
- Width
55 mm
- Height
22.10 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534896 WAGO 264-158 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 534896 WAGO 264-158 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With snap in bases, for plate thickness 0409 14.2 mm, mounting hole Ø 3.5 mm, even on aluminum rail 210-154 or 209-120 with mounting base on TS35, 8-pin, gray.
This text is machine translated.
This text is machine translated.


