
Highlights & Details
4-conductor terminal strip
- 264-206
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Punch-down block
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
6
- Pins per row
4
- Number of pins
24
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
264-206
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
264-206
- Dim
(L x W x H) 76 x 76 x 22.10 mm
- Width
76 mm
- Height
22.10 mm
- Length
76 mm
- Contamination level
3
- Weight
43.15 g
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654665 WAGO 264-206 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 654665 WAGO 264-206 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s) Piece




