

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Complies with ATEX Ex-e II standards
Pull spring
L
0.50 mm²
2.50 mm²
0.50 mm²
2.50 mm²
20
14
10 mm
1
4
4
Grey
23 A
23 A
750 V
8 mm
9 mm
264-220
100 pc(s)
Yes
264-220
(W x H) 10 mm x 24.50 mm
10 mm
24.50 mm
DIN rail (top hat rail) 15 mm
Grey
10
32 mm
24.5 mm
690 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-2.5 mm²
0.25-1.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
23 A
TRUE
not relevant
Datasheet 534945 WAGO 264-220 Continuity 10 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions 534945 WAGO 264-220 Continuity 10 mm Pull spring Configuration: L Grey 100 pc(s)