
Number (Package size 100 pc(s))
Highlights & Details
4-conductor Ex e II terminal strip
- 264-284
Technical specifications
- 4 COND.EX T.BL.STR.W.FX.FLANGE 4POL.
- Product type
Punch-down block
- Features
+ latch lock base
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- AWG max.
14
- Clamp width
10 mm
- No. of rows
4
- Pins per row
4
- Number of pins
16
- Factory colour
Grey
- Nominal current
23 A
- Nominal current - rounded value
23 A
- Nominal voltage
690 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-284
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
264-284
- Dim
(W x H) 47 mm x 22.10 mm
- Width
47 mm
- Height
22.10 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535001 WAGO 264-284 Punch-down block 10 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 535001 WAGO 264-284 Punch-down block 10 mm Pull spring Configuration: L Grey 100 pc(s)
Description
This text is machine translated.




