

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
6 mm
1
2
2
Orange
24 A
24 A
800 V
8 mm
9 mm
264-326
100 pc(s)
Yes
264-326
(W x H) 6 mm x 22.10 mm
6 mm
22.10 mm
3
Other
Orange
6
TRUE
32 mm
22.1 mm
800 V
1
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
FALSE
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 535020 WAGO 264-326 Terminal 6 mm Pull spring Orange 100 pc(s)
User & Safety Instructions 535020 WAGO 264-326 Terminal 6 mm Pull spring Orange 100 pc(s)