

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
+ latch lock base
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
10 mm
1
4
4
Orange
24 A
24 A
800 V
8 mm
9 mm
264-346
100 pc(s)
Yes
264-346
(W x H) 10 mm x 22.10 mm
10 mm
22.10 mm
3
Other
Orange
10
TRUE
32 mm
22.1 mm
800 V
1
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
FALSE
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 546784 WAGO 264-346 Terminal 10 mm Pull spring Orange 100 pc(s)
User & Safety Instructions 546784 WAGO 264-346 Terminal 10 mm Pull spring Orange 100 pc(s)