
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-351
- Content
1 pc(s)
- Type
264-351
- Dim
(L x W x H) 22.1 x 10 x 32 mm
- Width
10 mm
- Height
32 mm
- Length
22.1 mm
- Flammability rating
V0
- Insulation material
Thermoplastic material
- Type
4 conductors
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 745084 WAGO 264-351 Terminal 10 mm Pull spring Configuration: L Grey 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 745084 WAGO 264-351 Terminal 10 mm Pull spring Configuration: L Grey 1 pc(s) Single
Description
Stackable single terminal blocks with CAGE CLAMP® connection for single, multiple and fine-stranded copper conductors. The centre terminal blocks can easily be connected to one another. An end plate is fixed on one end and an end terminal block on the other end (both with mounting flange for screwing on the terminal strip).







