
Number
Technical specifications
- Product type
Terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-357
- Content
1 pc(s)
- Type
264-357
- Width
10 mm
- Type
4-conductors
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
Documents & Downloads
Datasheet
Datasheet 745108 WAGO 264-357 Terminal 10 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
Datasheet 745108 WAGO 264-357 Terminal 10 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745108 WAGO 264-357 Terminal 10 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)







