
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
WAGO 264-724 Continuity 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece
- Mounting on TS 15
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-724
- Content
1 pc(s)
- Type
264-724
- Dim
(W x H) 10 mm x 24.50 mm
- Width
10 mm
- Height
24.50 mm
- Compatible with (details)
TS 15
- Connector colour
Blue
- Type
4-conductor through terminal
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
Documents & Downloads
Datasheet
Datasheet 745266 WAGO 264-724 Continuity 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 745266 WAGO 264-724 Continuity 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece
Description
Stackable mini through terminals and earth conductor terminals with CAGE-CLAMP® connections for single, multiple and fine stranded copper conductors. The mini terminals are simply plugged together. End plates and intermediate plates cover the ends or define groups
Hints
Suitable for Ex i applications!




