
Number
Highlights & Details
WAGO 264-734 Continuity 10 mm Pull spring Configuration: N Blue 1 pc(s)
- Mounting on TS 35
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-734
- Content
1 pc(s)
- Type
264-734
- Dim
(W x H) 10 mm x 24.50 mm
- Width
10 mm
- Height
24.50 mm
- Compatible with (details)
TS 35
- Type
4-conductor through terminal
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
Documents & Downloads
Datasheet
Datasheet 745310 WAGO 264-734 Continuity 10 mm Pull spring Configuration: N Blue 1 pc(s)
Datasheet 745310 WAGO 264-734 Continuity 10 mm Pull spring Configuration: N Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745310 WAGO 264-734 Continuity 10 mm Pull spring Configuration: N Blue 1 pc(s)




