

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
10 mm
1
4
4
Orange
24 A
24 A
800 V
8 mm
9 mm
264-736
100 pc(s)
Yes
264-736
(W x H) 10 mm x 24.50 mm
10 mm
24.50 mm
3
DIN rail (top hat rail) 35 mm
Orange
10
38 mm
24.5 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 535054 WAGO 264-736 Continuity 10 mm Pull spring Orange 100 pc(s)
User & Safety Instructions 535054 WAGO 264-736 Continuity 10 mm Pull spring Orange 100 pc(s)