
Number (Package size 500 pc(s))
Total (€ 3.44 / piece)
€ 1,718.49
plus VAT.
14-day return policy included
Highlights & Details
Female connector
- 267-113
- Industrial packaging with 500 pieces
Technical specifications
- CONNECTOR 3 POLE
- Packaging type
Package
- Product type
Connector clip
- Cross section (inflexible) (min.)
1 mm²
- Cross section (inflexible) (max.)
0.5 mm²
- Number of pins
3
- Factory colour
White
- Series
267
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
500 pc(s)
- Manufacturer part #
267-113
22 - 18
- Stripping length
8 mm
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 6.6
- Contact material
Cathode copper
- Nominal voltage
500 V
- Width
32 mm
- Temperature range
-60 - +105 °C
- Connector clip features
Snap-in base
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535123 WAGO 267-113 267-113 Connector clip flexible: - fixed: 1-0.5 mm² Number of pins: 3 500 pc(s) White Package
User & Safety Instructions
User & Safety Instructions 535123 WAGO 267-113 267-113 Connector clip flexible: - fixed: 1-0.5 mm² Number of pins: 3 500 pc(s) White Package
Description
With snap in bases and PE conductor connection, 3-pin with the splashes06, can be shifted, white.
This text is machine translated.
This text is machine translated.






