
Number (Package size 500 pc(s))
Total (€ 0.39 / piece)
€ 193.27
plus VAT.
14-day return policy included
Highlights & Details
Conductor support
- 267-141
- Industrial packaging with 500 pieces
Technical specifications
- BOTTOM COVER
- Product type
Connector clip
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
5
- Factory colour
White
- Series
267
- Content
500 pc(s)
- Manufacturer part #
267-141
16 - 14
- Stripping length
16 - 18 mm
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 66
- Contact material
Cathode copper
- Nominal voltage
500 V
- Width
30 mm
- Temperature range
-60 - +105 °C
- Connector clip features
Snap-in base
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535138 WAGO 267-141 267-141 Connector clip flexible: - fixed: 1.5-2.5 mm² Number of pins: 5 500 pc(s) White
User & Safety Instructions
User & Safety Instructions 535138 WAGO 267-141 267-141 Connector clip flexible: - fixed: 1.5-2.5 mm² Number of pins: 5 500 pc(s) White
Description
With snap-in base, 5-pin base, white.
This text is machine translated.
This text is machine translated.







