
Number (Package size 250 pc(s))
Total (€ 5.11 / piece)
€ 1,276.47
plus VAT.
14-day return policy included
Highlights & Details
Female connector
- 267-175
- Industrial packaging with 250 pieces
Technical specifications
- FEM.CONN.SNAP IN FEET GND.EARTH 5POL
- Packaging type
Package
- Product type
Connector clip
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1 mm²
- Number of pins
5
- Factory colour
White
- Series
267
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
250 pc(s)
- Manufacturer part #
267-175
22 - 18
- Stripping length
8 mm
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 6.6
- Contact material
Cathode copper
- Nominal voltage
500 V
- Width
26 mm
- Temperature range
-60 - +105 °C
- Connector clip features
Snap-in base
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 546798 WAGO 267-175 267-175 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 5 250 pc(s) White Package
User & Safety Instructions
User & Safety Instructions 546798 WAGO 267-175 267-175 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 5 250 pc(s) White Package
Description
With snap-in base and PE-direct contact, 5-pin with the splashes06, can be shifted, white.
This text is machine translated.
This text is machine translated.







