
Number (Package size 50 pc(s))
Total (€ 3.61 / piece)
€ 180.66
plus VAT.
14-day return policy included
Highlights & Details
Conductor support
- 267-304
- Industrial packaging, pack of 50
Technical specifications
- LEITUNGSH.5-POL,RF,PE-DIREKT,4-POLIG
- Packaging type
Package
- Product type
Connector clip
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
4
- Factory colour
White
- Series
267
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
50 pc(s)
- Manufacturer part #
267-304
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 6.6
- Contact material
Cathode copper
- Nominal voltage
500 V
- Width
39.1 mm
- Temperature range
-60 - +105 °C
- Connector clip features
Snap-in base
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535164 WAGO 267-304 267-304 Connector clip flexible: - fixed: 1.5-2.5 mm² Number of pins: 4 50 pc(s) White Package
User & Safety Instructions
User & Safety Instructions 535164 WAGO 267-304 267-304 Connector clip flexible: - fixed: 1.5-2.5 mm² Number of pins: 4 50 pc(s) White Package
Description
With mains connection and snap-in base, 4-pin with PE-direct contact, with standard imprint, white.
This text is machine translated.
This text is machine translated.







