
Number (Package size 50 pc(s))
Total (€ 3.53 / piece)
€ 176.46
plus VAT.
14-day return policy included
Highlights & Details
3-conductor sensor terminal block
- 270-560
- Industrial packaging, pack of 50
Technical specifications
- 3-CONDUCTOR SENSOR TERMINAL BL.GREY
- Packaging type
Piece
- Product type
Proximity switch terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
3
- Number of pins
4
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
250 V
- Min. stripping length
6 mm
- Stripping length (max.)
7 mm
- Manufacturer part #
270-560
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
270-560
- Dim
(W x H) 5 mm x 39 mm
- Width
5 mm
- Height
39 mm
- Weight
8.855 g
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535201 WAGO 270-560 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 535201 WAGO 270-560 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
Description
Grey.
This text is machine translated.
This text is machine translated.












