
Technical specifications
- Type
2716-103
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
2716
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
76 A
- Cross section (flexible) (min.)
1.50 mm²
- Nominal current - rounded value
76 A
- Cross section (inflexible) (min.)
1.50 mm²
- Cross section (flexible) (max.)
6.00 mm²
- Cross section (inflexible) (max.)
16.00 mm²
- AWG (min.)
16
- Connector orientation
At an angle (to the PCB)
- AWG max.
6
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Weight
27.89 g
- Manufacturer part #
2716-103
- Industrial packaging
Yes
- Content
40 pc(s)
- Nominal voltage
630
- Width
33.30 mm
- Height
31.50 mm
- Length
30.00 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655846 WAGO 2716-103 Spring-loaded terminal 6.00 mm² Number of pins 3 Grey 40 pc(s)
User & Safety Instructions
User & Safety Instructions 655846 WAGO 2716-103 Spring-loaded terminal 6.00 mm² Number of pins 3 Grey 40 pc(s)




