
Number (Package size 200 pc(s))
Total (€ 3.90 / piece)
€ 780.67
plus VAT.
14-day return policy included
Highlights & Details
Male connector
- 277-127
- 200 pieces/bag
Technical specifications
- MALE CONN.1 SQMM 4 POL.W.STRAIN REL.
- Packaging type
Package
- Product type
Connector clip
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1 mm²
- Number of pins
4
- Factory colour
White
- Series
277
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
200 pc(s)
- Manufacturer part #
277-127
20 - 18
- Stripping length
10 - 11 mm
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 6.6
- Contact material
Cathode copper
- Nominal voltage
400 V
- Width
45 mm
- Temperature range
-60 - +105 °C
- Connector clip features
Strain relief
Documents & Downloads
Datasheet
Datasheet 535267 WAGO 277-127 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 4 200 pc(s) White Package
User & Safety Instructions
User & Safety Instructions 535267 WAGO 277-127 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 4 200 pc(s) White Package
Description
With strain relief, 4-pin with the splashes06, can be shifted, white.
This text is machine translated.
This text is machine translated.





