
Number (Package size 100 pc(s))
Total (€ 5.25 / piece)
€ 525.21
plus VAT.
14-day return policy included
Highlights & Details
Female connector
- 277-131
- Industrial packaging with 100 pieces
Technical specifications
- FEMALE CONN. 2.5 SQMM 5 POL. W. FIX.
- Product type
Connector clip
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
5
- Factory colour
White
- Series
277
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
100 pc(s)
- Manufacturer part #
277-131
16 - 14
- Stripping length
11 - 12 mm
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 6.6
- Contact material
Cathode copper
- Nominal voltage
400 V
- Width
30 mm
- Temperature range
-60 - +105 °C
- Connector clip features
Mounting sleeve
Documents & Downloads
Datasheet
Datasheet 535270 WAGO 277-131 Busdeel Connector clip flexible: - fixed: 1.5-2.5 mm² Number of pins: 5 100 pc(s) White
User & Safety Instructions
User & Safety Instructions 535270 WAGO 277-131 Busdeel Connector clip flexible: - fixed: 1.5-2.5 mm² Number of pins: 5 100 pc(s) White
Description
With mounting element, 5-pin with the splashes06, white.
This text is machine translated.
This text is machine translated.





