
Number
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
130 V DC
- Output voltage
24 V DC
- Input voltage (max.)
264 V AC
373 V DC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Connection
Spring-loaded heavy duty connector
- Dim
(L x W x H) 130 x 70 x 130 mm
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
2787-2147
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
70 mm
- Height
130 mm
- Length
130 mm
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
Pro 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2195132 WAGO 2787-2147 Rail mounted PSU (DIN) 24 V 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2195132 WAGO 2787-2147 Rail mounted PSU (DIN) 24 V 20 A 480 W No. of outputs:1 x Content 1 pc(s)







