
WAGO 279-507 Dual port PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 6.64 / piece)
€ 331.93
plus VAT.
Highlights & Details
Double-deck terminal block
- 279-507
- Industrial packaging, pack of 50
Technical specifications
- 4L-PE-DOPPELST.-KL.1,5QMM GRÜN-GELB
- Product type
Dual port PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Green
Yellow
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-507
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
279-507
- Dim
(W x H) 4 mm x 39 mm
- Width
4 mm
- Height
39 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535340 WAGO 279-507 Dual port PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535340 WAGO 279-507 Dual port PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)
Description
4-conductor protective conductor terminal, PE housing color green-yellow, internally bridged, green-yellow.
This text is machine translated.
This text is machine translated.








