
Number (Package size 50 pc(s))
Total (€ 4.35 / piece)
€ 217.65
plus VAT.
14-day return policy included
Highlights & Details
Two-level terminal block
- 279-508
- Industrial packaging, pack of 50
Technical specifications
- Packaging type
Package
- Product type
Dual port continuity
- Features
built-in jumper
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-508
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
279-508
- Dim
(W x H) 4 mm x 39 mm
- Width
4 mm
- Height
39 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535343 WAGO 279-508 Dual port continuity 4 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 535343 WAGO 279-508 Dual port continuity 4 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
4-conductor through terminal, L housing color gray, internally bridged, conductor entry printed violet, gray.
This text is machine translated.
This text is machine translated.








