
Number (Package size 100 pc(s))
Total (€ 6.34 / piece)
€ 634.45
plus VAT.
14-day return policy included
Highlights & Details
4-conductor LED terminal block
- 279-624/281-434
Technical specifications
- 4-COND.-TERM.W.LED D C 24 V
- Packaging type
Package
- Product type
LED terminal
- Features
+ red LED
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.025 A
- Nominal current - rounded value
25 mA
- Nominal voltage
24 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-624/281-434
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
279-624/281-434
- Dim
(W x H) 4 mm x 27 mm
- Width
4 mm
- Height
27 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535367 WAGO 279-624/281-434 LED terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 535367 WAGO 279-624/281-434 LED terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
With red LED, gray.
This text is machine translated.
This text is machine translated.








