
Number (Package size 100 pc(s))
Total (€ 7.02 / piece)
€ 701.68
plus VAT.
14-day return policy included
Highlights & Details
3-conductor diode terminal block
- 279-673/281-411
Technical specifications
- 3-COND.F.-E. DIODE TERM. BLOCK(ASYM)
- Product type
Diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-673/281-411
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
279-673/281-411
- Dim
(W x H) 4 mm x 27 mm
- Width
4 mm
- Height
27 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535375 WAGO 279-673/281-411 Diode terminal 4 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 535375 WAGO 279-673/281-411 Diode terminal 4 mm Pull spring Configuration: L Grey 100 pc(s)
Description
With 1N4007 diode, gray.
This text is machine translated.
This text is machine translated.





