

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
4 mm
1
3
3
Blue
18 A
18 A
800 V
8 mm
9 mm
279-684
100 pc(s)
Yes
279-684
(W x H) 4 mm x 27 mm
4 mm
27 mm
3
V0
Blue
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
4
62.5 mm
27 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
18 A
TRUE
not relevant
Datasheet 535382 WAGO 279-684 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s) Package
User & Safety Instructions 535382 WAGO 279-684 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s) Package