

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Pull spring
0.20 mm²
10 mm²
0.20 mm²
10 mm²
28
16
4 mm
1
4
4
Yellow
18 A
18 A
800 V
12 mm
14 mm
279-686
100 pc(s)
Yes
279-686
(W x H) 4 mm x 27 mm
4 mm
27 mm
3
DIN rail (top hat rail) 35 mm
Yellow
4
62.5 mm
27 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
18 A
FALSE
not relevant
Datasheet 535391 WAGO 279-686 Continuity 4 mm Pull spring Yellow 100 pc(s)
User & Safety Instructions 535391 WAGO 279-686 Continuity 4 mm Pull spring Yellow 100 pc(s)