
Number (Package size 100 pc(s))
Total (€ 4.53 / piece)
€ 452.94
plus VAT.
14-day return policy included
Highlights & Details
3-conductor ground terminal block
- 279-687
Technical specifications
- 3 CONDUCTOR EARTH TERM 1.5SQMM GREEN
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-687
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
279-687
- Dim
(W x H) 4 mm x 27 mm
- Width
4 mm
- Height
27 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535392 WAGO 279-687 PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 535392 WAGO 279-687 PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
Description
Green-yellow.
This text is machine translated.
This text is machine translated.





