
Number (Package size 100 pc(s))
Highlights & Details
4-conductor through terminal block
- 279-831
- Industrial packaging with 100 pieces
Technical specifications
- 4 cond 1.5mm terminal
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-831
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
279-831
- Dim
(W x H) 4 mm x 27 mm
- Width
4 mm
- Height
27 mm
- Contamination level
3
DIN rail (top hat rail) 35 mm
Grey
4
73 mm
27 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
18 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535406 WAGO 279-831 Continuity 4 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 535406 WAGO 279-831 Continuity 4 mm Pull spring Configuration: L Grey 100 pc(s)
Description
This text is machine translated.








