

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
4 mm
1
4
4
Blue
18 A
18 A
800 V
8 mm
9 mm
279-834
100 pc(s)
Yes
279-834
(W x H) 4 mm x 27 mm
4 mm
27 mm
3
DIN rail (top hat rail) 35 mm
Blue
4
73 mm
27 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
18 A
TRUE
not relevant
Datasheet 535409 WAGO 279-834 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s)
User & Safety Instructions 535409 WAGO 279-834 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s)