
Number (Package size 100 pc(s))
Highlights & Details
2-conductor ground terminal block
- 279-907
- Industrial packaging with 100 pieces
Technical specifications
- EARTH TERMINAL BLOCK 1.5SQMM 2 COND.
- Packaging type
Package
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-907
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
279-907
- Dim
(W x H) 4 mm x 27 mm
- Width
4 mm
- Height
27 mm
DIN rail (top hat rail) 35 mm
Green/yellow
4
54 mm
27 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535438 WAGO 279-907 PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 535438 WAGO 279-907 PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Package
Description
This text is machine translated.





