
Number (Package size 100 pc(s))
Total (€ 1.22 / piece)
€ 121.84
plus VAT.
Highlights & Details
4-conductor Ex e II through terminal block
- 279-994
Technical specifications
- 4-L-FV-EExeII-D.-KL. ASYM. L-GRAU
- Product type
Continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Nominal voltage
550 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-994
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
279-994
- Dim
(W x H) 4 mm x 27 mm
- Width
4 mm
- Height
27 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535453 WAGO 279-994 Continuity 4 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 535453 WAGO 279-994 Continuity 4 mm Pull spring Configuration: L Grey 100 pc(s)
Description
Complies with ATEX Ex-e II, light gray.
This text is machine translated.
This text is machine translated.







