

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
2
2
Blue
24 A
24 A
800 V
8 mm
9 mm
280-104
100 pc(s)
Yes
280-104
(W x H) 5 mm x 30.50 mm
5 mm
30.50 mm
3
DIN rail (top hat rail) 35 mm
Blue
5
42.5 mm
30.5 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
TRUE
yes
Datasheet 535458 WAGO 280-104 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s)
User & Safety Instructions 535458 WAGO 280-104 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s)