
Number (Package size 100 pc(s))
Total (€ 4.19 / piece)
€ 419.33
plus VAT.
Highlights & Details
2-conductor ground terminal block
- 280-107
- Industrial packaging with 100 pieces
Technical specifications
- EARTH COND.T.BL.2.5 SQMM GREEN/YELL.
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-107
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-107
- Dim
(W x H) 5 mm x 30.50 mm
- Width
5 mm
- Height
30.50 mm
Documents & Downloads
Datasheet
Datasheet 535462 WAGO 280-107 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 535462 WAGO 280-107 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
Description
Green-yellow.
This text is machine translated.
This text is machine translated.







