
Number (Package size 50 pc(s))
Total (€ 17.73 / piece)
€ 886.55
plus VAT.
Highlights & Details
Terminal block with varistor and end plate
- 280-502/281-588
Technical specifications
- TERMINAL BLOCK WITH VARISTOR AND
- Product type
Terminal
- Features
+ varistor
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
230 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-502/281-588
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-502/281-588
- Dim
(W x H) 10 mm x 39.50 mm
- Width
10 mm
- Height
39.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535687 WAGO 280-502/281-588 Terminal 10 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535687 WAGO 280-502/281-588 Terminal 10 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With direct dissipation in the rail, gray.
This text is machine translated.
This text is machine translated.



