
Number (Package size 50 pc(s))
Total (€ 11.75 / piece)
€ 587.39
plus VAT.
Highlights & Details
Terminal block with varistor
- 280-502/281-614
- Industrial packaging, pack of 50
Technical specifications
- 110/120V AC VARISTOR
- Product type
Terminal
- Features
+ varistor
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
110 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-502/281-614
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-502/281-614
- Dim
(W x H) 5 mm x 58.50 mm
- Width
5 mm
- Height
58.50 mm
Documents & Downloads
Datasheet
Datasheet 535738 WAGO 280-502/281-614 Terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535738 WAGO 280-502/281-614 Terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With direct dissipation in the rail, gray.
This text is machine translated.
This text is machine translated.



