
Number (Package size 50 pc(s))
Highlights & Details
Triple-deck terminal block
- 280-510
Technical specifications
- DREI-STOCK-KLEMME GR-GELB/BLAU/GRAU
- Packaging type
Piece
- Product type
Triple port continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
3
- Pins per row
2
- Number of pins
6
- Factory colour
Green
Yellow
Blue
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-510
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-510
- Dim
(W x H) 5 mm x 49.50 mm
- Width
5 mm
- Height
49.50 mm
- Connector colour
Green-yellow
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535742 WAGO 280-510 Triple port continuity 5 mm Pull spring Green, Yellow, Blue, Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 535742 WAGO 280-510 Triple port continuity 5 mm Pull spring Green, Yellow, Blue, Grey 50 pc(s) Piece
Description
This text is machine translated.











