
Number (Package size 50 pc(s))
Total (€ 4.12 / piece)
€ 205.87
plus VAT.
Highlights & Details
Double-deck terminal block
- 280-521
Technical specifications
- DBL.DECK TERM.BL.2,5SQMM L/L-DISC.
- Product type
Dual port continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-521
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-521
- Dim
(W x H) 5 mm x 81.50 mm
- Width
5 mm
- Height
81.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535758 WAGO 280-521 Dual port continuity 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535758 WAGO 280-521 Dual port continuity 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
Continuity/disconnect terminal, gray.
This text is machine translated.
This text is machine translated.











