
Number (Package size 50 pc(s))
Total (€ 3.19 / piece)
€ 159.66
plus VAT.
14-day return policy included
Highlights & Details
Double-deck terminal block
- 280-530
Technical specifications
- DOPPELSTOCKKL.2,5QMM N/N 2XBRÜCKE
- Product type
Dual port continuity
- Features
Complies with ATEX Ex I standards
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Blue
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-530
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-530
- Dim
(W x H) 5 mm x 58.50 mm
- Width
5 mm
- Height
58.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535784 WAGO 280-530 Dual port continuity 5 mm Pull spring Configuration: N Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535784 WAGO 280-530 Dual port continuity 5 mm Pull spring Configuration: N Blue 50 pc(s)
Description
Continuity/through terminal, with additional cross-bridging Complies with ATEX Ex i, blue.
This text is machine translated.
This text is machine translated.











