
Number (Package size 50 pc(s))
Total (€ 6.37 / piece)
€ 318.49
plus VAT.
14-day return policy included
Highlights & Details
Double-deck terminal block
- 280-537
Technical specifications
- DOUBLE DECK TERM.BL.2,5SQMM PE/N
- Product type
Dual port continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Green
Yellow
Blue
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-537
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-537
- Dim
(W x H) 5 mm x 58.50 mm
- Width
5 mm
- Height
58.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535798 WAGO 280-537 Dual port continuity 5 mm Pull spring Green, Yellow, Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535798 WAGO 280-537 Dual port continuity 5 mm Pull spring Green, Yellow, Blue 50 pc(s)
Description
Protective conductor / through terminal, green-yellow/blue.
This text is machine translated.
This text is machine translated.











