
Number (Package size 50 pc(s))
Total (€ 3.11 / piece)
€ 155.45
plus VAT.
14-day return policy included
Highlights & Details
Actuator terminal block
- 280-554
Technical specifications
- ACTUATOR TERM.BL. W/O LED 380 V
- Product type
Actuator terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
2
- Number of pins
3
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-554
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-554
- Dim
(W x H) 5 mm x 55.50 mm
- Width
5 mm
- Height
55.50 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535824 WAGO 280-554 Actuator terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535824 WAGO 280-554 Actuator terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
For solenoid valves, actuators gray.
This text is machine translated.
This text is machine translated.












