
Number (Package size 20 pc(s))
Total (€ 2.35 / piece)
€ 47.05
plus VAT.
14-day return policy included
Highlights & Details
Actuator supply terminal block
- 280-556
Technical specifications
- ACTUATOR SUPPLY TERM.BL.W.END PLATE
- Packaging type
Package
- Product type
Actuator terminal
- Features
spring-loaded
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-556
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
280-556
- Dim
(W x H) 6 mm x 55.50 mm
- Width
6 mm
- Height
55.50 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535827 WAGO 280-556 Actuator terminal 6 mm Pull spring Configuration: L Grey 20 pc(s) Package
User & Safety Instructions
User & Safety Instructions 535827 WAGO 280-556 Actuator terminal 6 mm Pull spring Configuration: L Grey 20 pc(s) Package
Description
In conjunction with 280-555: feed on the control cabinet side, in conjunction with 280-554: feed on the actuators side with end plate, for solenoid valves, motors, gray.
This text is machine translated.
This text is machine translated.












