
Number (Package size 50 pc(s))
Total (€ 9.73 / piece)
€ 486.55
plus VAT.
Highlights & Details
Actuator LED terminal block
- 280-562/281-420
- Industrial packaging, pack of 50
Technical specifications
- ACT.TERM.BL.2 COND.W.REC.DIO.AND LED
- Product type
LED terminal
- Features
+ 1 diode
+ red LED
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
2
- Number of pins
3
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
24 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-562/281-420
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-562/281-420
- Dim
(W x H) 5 mm x 55.50 mm
- Width
5 mm
- Height
55.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535853 WAGO 280-562/281-420 LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535853 WAGO 280-562/281-420 LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With free-wheeling diode 1N4007, red LED, DC 24 V, gray.
This text is machine translated.
This text is machine translated.











