
Number (Package size 50 pc(s))
Total (€ 3.78 / piece)
€ 189.07
plus VAT.
Highlights & Details
Actuator terminal block
- 280-565/280-319
- Industrial packaging, pack of 50
Technical specifications
- ACTUATOR T.BL.2 COND.F.FUSE PLUG W.
- Product type
Actuator terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
2
- Number of pins
3
- Factory colour
Grey
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Nominal voltage
125 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-565/280-319
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-565/280-319
- Dim
(W x H) 6 mm x 55.50 mm
- Width
6 mm
- Height
55.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535858 WAGO 280-565/280-319 Actuator terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535858 WAGO 280-565/280-319 Actuator terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
For fuse plugs, the phase protection with cover plate, for pressure switch, thermostat switch, gray.
This text is machine translated.
This text is machine translated.












