
WAGO 280-571/281-413 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 9.90 / piece)
€ 494.96
plus VAT.
Highlights & Details
Sensor LED terminal block
- 280-571/281-413
- Industrial packaging, pack of 50
Technical specifications
- 3 COND.SENSOR T.BL.W.LED 24 V NPN
- Product type
Proximity switch terminal
- Features
+ red LED
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
4
- Number of pins
5
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
24 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-571/281-413
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-571/281-413
- Dim
(W x H) 5 mm x 63.50 mm
- Width
5 mm
- Height
63.50 mm
Documents & Downloads
Datasheet
Datasheet 535884 WAGO 280-571/281-413 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535884 WAGO 280-571/281-413 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
For NPN (minus) switching initiators, red LED, DC 24 V, gray.
This text is machine translated.
This text is machine translated.









