
Number (Package size 50 pc(s))
Total (€ 7.71 / piece)
€ 385.71
plus VAT.
Highlights & Details
Actuator terminal block
- 280-575/280-323
Technical specifications
- ACTUATOR TERM BLK W/GRND
- Product type
Actuator terminal
- Features
+ PG connector
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
3
- Number of pins
4
- Factory colour
Grey
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Nominal voltage
125 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-575/280-323
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-575/280-323
- Dim
(W x H) 6 mm x 63.50 mm
- Width
6 mm
- Height
63.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535904 WAGO 280-575/280-323 Actuator terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535904 WAGO 280-575/280-323 Actuator terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With PE connection, for safety plug for phase coverage, with end plate, for solenoid valves, motors, gray.
This text is machine translated.
This text is machine translated.












