
WAGO 280-577/281-496 Proximity switch terminal 6 mm Pull spring Configuration: L Grey 20 pc(s)
Number (Package size 20 pc(s))
Highlights & Details
Sensor LED supply terminal block
- 280-577/281-496
- Industrial packaging with 20 pieces
Technical specifications
- SENS.SUPPLY T.BL.3COND.W.LED 24V,
- Product type
Proximity switch terminal
- Features
+ green LEED
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
3
- Number of pins
4
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
24 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-577/281-496
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
280-577/281-496
- Dim
(W x H) 6 mm x 63.50 mm
- Width
6 mm
- Height
63.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535916 WAGO 280-577/281-496 Proximity switch terminal 6 mm Pull spring Configuration: L Grey 20 pc(s)
User & Safety Instructions
User & Safety Instructions 535916 WAGO 280-577/281-496 Proximity switch terminal 6 mm Pull spring Configuration: L Grey 20 pc(s)
Description
This text is machine translated.








