
WAGO 280-584 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 3.02 / piece)
€ 30.24
plus VAT.
Highlights & Details
Sensor supply terminal block
- 280-584
- Industrial packaging, pack of 10
Technical specifications
- SENS.SUPPLY T.BL.4COND.W/O LED 380V
- Product type
Proximity switch terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-584
- Content
10 pc(s)
- Industrial packaging
Yes
- Type
280-584
- Dim
(W x H) 5 mm x 63.50 mm
- Width
5 mm
- Height
63.50 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535930 WAGO 280-584 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 10 pc(s)
User & Safety Instructions
User & Safety Instructions 535930 WAGO 280-584 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 10 pc(s)
Description
Feed on the initiator side, without cover plate for 4-wire initiators, gray.
This text is machine translated.
This text is machine translated.










