
WAGO 280-588/280-320 Proximity switch terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Piece
Number (Package size 50 pc(s))
Highlights & Details
Sensor terminal block
- 280-588/280-320
Technical specifications
- 4COND. SENSOR T.BL.W.FUSE PROTECTION
- Packaging type
Piece
- Product type
Proximity switch terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
4
- Number of pins
6
- Factory colour
Grey
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Nominal voltage
125 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-588/280-320
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-588/280-320
- Dim
(L x W x H) 6 x 6 x 63.50 mm
- Width
6 mm
- Height
63.50 mm
- Length
6 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535946 WAGO 280-588/280-320 Proximity switch terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 535946 WAGO 280-588/280-320 Proximity switch terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Piece
Description
This text is machine translated.










